Diodes
1.5SMC220CT/R13
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN

Overview of 1.5SMC220CT/R13 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5SMC220CT/R13 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC220CT/R13 by PanJit Semiconductor

1.5SMC220CT/R13
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
242 V
Breakdown Voltage-Min
198 V
Breakdown Voltage-Nom
220 V
Clamping Voltage-Max
344 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
175 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1.5SMC220CT/R13
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for 1.5SMC220CT/R13

This table gives cross-reference parts and alternative options found for 1.5SMC220CT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC220CT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ1.5KE220CAP Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components 1.5SMC220CT/R13 vs SMCJ1.5KE220CAP
1.5SMC220C Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Fagor Electrónica 1.5SMC220CT/R13 vs 1.5SMC220C
SMCJ1.5KE220CA-TP Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components 1.5SMC220CT/R13 vs SMCJ1.5KE220CA-TP
1.5SMC220C_R2_10001 Trans Voltage Suppressor Diode PanJit Semiconductor 1.5SMC220CT/R13 vs 1.5SMC220C_R2_10001
1.5SMC220CA-LF-T13 Trans Voltage Suppressor Diode, ProTek Devices 1.5SMC220CT/R13 vs 1.5SMC220CA-LF-T13
1.5SMC220CA Trans Voltage Suppressor Diode, 185V V(RWM), Bidirectional Suzhou Good-Ark Electronics Co Ltd 1.5SMC220CT/R13 vs 1.5SMC220CA
1.5SMC220C-AU_R1_100A1 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC220CT/R13 vs 1.5SMC220C-AU_R1_100A1
1.5SMC220C-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC220CT/R13 vs 1.5SMC220C-AU_R2_000A1
1.5SMC220CA-AU_R1_000A1 Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC220CT/R13 vs 1.5SMC220CA-AU_R1_000A1
1.5SMC220CAHE3TRTB Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC220CT/R13 vs 1.5SMC220CAHE3TRTB
Part Number Description Manufacturer Compare
SMCJ1.5KE220CAHE3-TP Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 1.5SMC220CT/R13 vs SMCJ1.5KE220CAHE3-TP
1.5SMC220CAHE3_A/I Trans Voltage Suppressor Diode, 185V V(RWM), Bidirectional Vishay Intertechnologies 1.5SMC220CT/R13 vs 1.5SMC220CAHE3_A/I
1.5SMC220CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC220CT/R13 vs 1.5SMC220CA-M3/57T
1.5SMC220C Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMC220CT/R13 vs 1.5SMC220C
1.5SMC220C_R1_00001 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC220CT/R13 vs 1.5SMC220C_R1_00001
1.5SMC220C-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC220CT/R13 vs 1.5SMC220C-AU_R2_000A1
SMCJ1.5KE220C-TP Trans Voltage Suppressor Diode Micro Commercial Components 1.5SMC220CT/R13 vs SMCJ1.5KE220C-TP
1.5SMC220C-AU_R1_100A1 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC220CT/R13 vs 1.5SMC220C-AU_R1_100A1
1.5SMC220CA_R1_10001 Trans Voltage Suppressor Diode PanJit Semiconductor 1.5SMC220CT/R13 vs 1.5SMC220CA_R1_10001
1.5SMC220CA-LF-T13 Trans Voltage Suppressor Diode, ProTek Devices 1.5SMC220CT/R13 vs 1.5SMC220CA-LF-T13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC220CT/R13 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC220CT/R13 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1.5SMC220CT/R13 would you like to use for your alert(s)?
  • Please alert me when 1.5SMC220CT/R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC220CT/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC220CT/R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC220CT/R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC220CT/R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC220CT/R13 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: