Part Details for 1.5SMC51AT3G by onsemi
Results Overview of 1.5SMC51AT3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5SMC51AT3G Information
1.5SMC51AT3G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5SMC51AT3G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70100235
|
RS | TVSS, ZENER, FOR INDUSTRIAL EQUIP,21.4A, SMD, SOLDER TERM,0.27"LX0.23"WX0.084"H Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 | RFQ |
|
|
Bristol Electronics | 63 |
|
RFQ | ||
|
|
Vyrian | Diodes | 1160 |
|
RFQ |
US Tariff Estimator: 1.5SMC51AT3G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1.5SMC51AT3G
1.5SMC51AT3G Part Data Attributes
|
|
1.5SMC51AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5SMC51AT3G
onsemi
1500 Watt SMC Transient Voltage Suppressor, 51 V Unidir, SMC, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Lead Free, Plastic, Case 403-03, Smc, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | 403-03 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Max | 53.6 V | |
| Breakdown Voltage-Min | 48.5 V | |
| Breakdown Voltage-Nom | 51 V | |
| Clamping Voltage-Max | 70.1 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.75 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 43.6 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC51AT3G
This table gives cross-reference parts and alternative options found for 1.5SMC51AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC51AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1.5SMC51AT/R13 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC51AT3G vs 1.5SMC51AT/R13 |
| 1.5SMC51AT/R7 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 1.5SMC51AT3G vs 1.5SMC51AT/R7 |
1.5SMC51AT3G Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the 1.5SMC51AT3G is -65°C to 150°C.
-
Yes, the 1.5SMC51AT3G is designed for high-reliability applications and is qualified to aerospace and defense standards.
-
The maximum junction temperature of the 1.5SMC51AT3G is 150°C.
-
Yes, the 1.5SMC51AT3G is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, and cadmium.
-
The typical response time of the 1.5SMC51AT3G is 1-2 microseconds.