Datasheets
1.5SMC56AT3G by:

Overview of: 1.5SMC56AT3G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 1.5SMC56AT3G

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
275
View this part on Bristol Electronics
940

Part Details for: 1.5SMC56AT3G

CAD Models

Part Data Attributes

1.5SMC56AT3G onsemi

Buy Now Datasheet

Compare Parts:

1.5SMC56AT3G onsemi 1500 Watt SMC Transient Voltage Suppressor, 56 V Unidir, SMC, 2500-REEL

Source Content uid 1.5SMC56AT3G
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Package Description LEAD FREE, PLASTIC, CASE 403-03, SMC, 2 PIN
Pin Count 2
Manufacturer Package Code 403-03
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 58.8 V
Breakdown Voltage-Min 53.2 V
Breakdown Voltage-Nom 56 V
Clamping Voltage-Max 77 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.75 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 47.8 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: 1.5SMC56AT3G

Part Number Description Manufacturer Compare
1SMC48AT3 Diodes 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403-03, SMC, 2 PIN onsemi 1.5SMC56AT3G vs 1SMC48AT3
Part Number Description Manufacturer Compare
1SMC48AT3 Diodes 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403-03, SMC, 2 PIN onsemi 1.5SMC56AT3G vs 1SMC48AT3
SMCJ48-T3 Diodes Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sensitron Semiconductors 1.5SMC56AT3G vs SMCJ48-T3
SMCJ48A-T3 Diodes Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1.5SMC56AT3G vs SMCJ48A-T3
SMCJ48-G Diodes Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sensitron Semiconductors 1.5SMC56AT3G vs SMCJ48-G
SMCJ48-HE3/9AT Diodes 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Semiconductors 1.5SMC56AT3G vs SMCJ48-HE3/9AT
SMCJ45-G Diodes Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1.5SMC56AT3G vs SMCJ45-G
SMCJ48A-G Diodes Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sensitron Semiconductors 1.5SMC56AT3G vs SMCJ48A-G
1SMC45AT3 Diodes TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,45V V(RWM),DO-214AB / SMC Freescale Semiconductor 1.5SMC56AT3G vs 1SMC45AT3
SMCJ45AP Diodes DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Micro Commercial Components 1.5SMC56AT3G vs SMCJ45AP
SMCJ48A/57 Diodes Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, Vishay Intertechnologies 1.5SMC56AT3G vs SMCJ48A/57

Related Parts

Update Alert Settings for: 1.5SMC56AT3G by onsemi

  • Please alert me when 1.5SMC56AT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5SMC56AT3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC56AT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5SMC56AT3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC56AT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC56AT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.