Part Details for 1.5KE150CATRE3 by Microsemi Corporation
Results Overview of 1.5KE150CATRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE150CATRE3 Information
1.5KE150CATRE3 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE150CATRE3
1.5KE150CATRE3 CAD Models
1.5KE150CATRE3 Part Data Attributes
|
1.5KE150CATRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE150CATRE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 150 V | |
Clamping Voltage-Max | 207 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 128 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE150CATRE3
This table gives cross-reference parts and alternative options found for 1.5KE150CATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE150CATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE150CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE150CATRE3 vs 1.5KE150CA |
1.5KE150CA-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE150CATRE3 vs 1.5KE150CA-T3 |
1.5KE150CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | 1.5KE150CATRE3 vs 1.5KE150CA |
1.5KE150CA | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE150CATRE3 vs 1.5KE150CA |
1.5KE150C | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 121V V(RWM), Bidirectional | 1.5KE150CATRE3 vs 1.5KE150C |
1.5KE150CA | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | 1.5KE150CATRE3 vs 1.5KE150CA |
1.5KE150C | Silicon Standard Corp | Check for Price | Transient Suppressor | 1.5KE150CATRE3 vs 1.5KE150C |
1.5KE150CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE150CATRE3 vs 1.5KE150CA |
1.5KE150C-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode | 1.5KE150CATRE3 vs 1.5KE150C-T13 |
1.5KE150C-T | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5KE150CATRE3 vs 1.5KE150C-T |