-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3254
|
Newark | Tvs Diode, Aec-Q101, 1.5Kw, Bidir, Axial, Product Range:Transzorb 1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:171V, Clamping Voltage Vc Max:274V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Rohs Compliant: Yes |Vishay 1.5KE200CA-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2416 |
|
$0.6340 / $0.8890 | Buy Now |
DISTI #
05R5945
|
Newark | Tvs Diode, 1.5Kw, 200V, 1.5Ke, Product Range:Transzorb 1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:171V, Clamping Voltage Max:274V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:190V Rohs Compliant: Yes |Vishay 1.5KE200CA-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1233 |
|
$0.4990 / $0.5900 | Buy Now |
DISTI #
78K1156
|
Newark | Tvs Diode, 1.5Kw, 200V, 1.5Ke, Full Reel, Product Range:Transzorb 1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:171V, Clamping Voltage Max:274V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay 1.5KE200CA-E3/54 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4480 / $0.4840 | Buy Now |
DISTI #
1.5KE200CA-E3/54
|
Avnet Americas | 1.5KW,200V 5%,BIDIR,AXIAL TVS - Tape and Reel (Alt: 1.5KE200CA-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 2800 |
|
$0.3844 | Buy Now |
DISTI #
05R5945
|
Avnet Americas | 1.5KW,200V 5%,BIDIR,AXIAL TVS - Product that comes on tape, but is not reeled (Alt: 05R5945) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 1218 Partner Stock |
|
$0.5850 / $0.8400 | Buy Now |
DISTI #
61AC3254
|
Avnet Americas | 1.5KW,200V 5%,BIDIR,AXIAL TVS - Product that comes on tape, but is not reeled (Alt: 61AC3254) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.6340 / $0.8890 | Buy Now |
DISTI #
1.5KE200CA-E3/54
|
TME | Diode: TVS, 200V, 5.5A, bidirectional, DO201, 1.5kW, reel,tape Min Qty: 3 | 72 |
|
$0.2620 / $0.4120 | Buy Now |
DISTI #
1.5KE200CA-E3/54
|
EBV Elektronik | 1.5KW,200V 5%,BIDIR,AXIAL TVS (Alt: 1.5KE200CA-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE200CA-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5KE200CA-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
This table gives cross-reference parts and alternative options found for 1.5KE200CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE200CA | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | 1.5KE200CA-E3/54 vs 1.5KE200CA |