-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, TVS in DO-201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5467
|
Newark | Tvs Diode, 1.5Kw, 25.6V, Bidir, Axial, Product Range:Transil 1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:25.6V, Clamping Voltage Max:41.5V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics 1.5KE30CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 513 |
|
$0.3210 / $0.6460 | Buy Now |
DISTI #
1.5KE30CA
|
Avnet Americas | Diode TVS Single Bi-Dir 25.6V 1.5KW 2-Pin DO-201 T/R - Ammo Pack (Alt: 1.5KE30CA) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2688 / $0.2858 | Buy Now |
|
STMicroelectronics | 1500 W, 25.6 V TVS in DO-201 RoHS: Compliant Min Qty: 1 | 1158 |
|
$0.3600 / $0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 600 |
|
$0.3071 / $1.0969 | Buy Now |
|
Rochester Electronics | 1.5KE30 - Trans Voltage Suppressor Diode, 1500W, 25.6V, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 600 |
|
$0.2918 / $0.3433 | Buy Now |
DISTI #
1.5KE30CA
|
TME | Diode: TVS, 30V, 36A, bidirectional, DO201, 1.5kW, Ammo Pack Min Qty: 1 | 555 |
|
$0.2280 / $0.6530 | Buy Now |
DISTI #
1.5KE30CA
|
Avnet Silica | Diode TVS Single Bi-Dir 25.6V 1.5KW 2-Pin DO-201 T/R (Alt: 1.5KE30CA) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 600 |
|
Buy Now | |
DISTI #
1.5KE30CA
|
EBV Elektronik | Diode TVS Single Bi-Dir 25.6V 1.5KW 2-Pin DO-201 T/R (Alt: 1.5KE30CA) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 0 Days | EBV - 2400 |
|
Buy Now | |
|
LCSC | 36A 1.5kW 41.5V 28.5V 25.6V DO-201 ESD and Surge Protection (TVS/ESD) ROHS | 1 |
|
$0.2639 / $0.4147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE30CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1.5KE30CA
STMicroelectronics
1500 W, TVS in DO-201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 53.5 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1450 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1.5KE30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE30C-E3/54 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE30CA vs 1.5KE30C-E3/54 |
1.5KE30CA | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | 1.5KE30CA vs 1.5KE30CA |
1.5KE30CAL | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5KE30CA vs 1.5KE30CAL |
1.5KE30C | Viking Tech Corp | Check for Price | Trans Voltage Suppressor Diode, 15000W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE30CA vs 1.5KE30C |
1.5KE30CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 1.5KE30CA vs 1.5KE30CA |
1.5KE30C | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE30CA vs 1.5KE30C |
1.5KE30CE3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 24.3V V(RWM), Bidirectional, | 1.5KE30CA vs 1.5KE30CE3/TR13 |
1.5KE30CA-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 1.5KE30CA vs 1.5KE30CA-T |
1.5KE30C_AY_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | 1.5KE30CA vs 1.5KE30C_AY_00001 |
1.5KE30CHE3/54 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE30CA vs 1.5KE30CHE3/54 |