Part Details for 1.5KE30CAS by EIC Semiconductor Inc
Results Overview of 1.5KE30CAS by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE30CAS Information
1.5KE30CAS by EIC Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE30CAS
1.5KE30CAS CAD Models
1.5KE30CAS Part Data Attributes
Alternate Parts for 1.5KE30CAS
This table gives cross-reference parts and alternative options found for 1.5KE30CAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE30CAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE30CA | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE30CAS vs 1.5KE30CA |
1.5KE30CHR0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE30CAS vs 1.5KE30CHR0 |
1.5KE30CA-E3/54 | Vishay Intertechnologies | $0.4178 | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, | 1.5KE30CAS vs 1.5KE30CA-E3/54 |
1.5KE30CA | Comchip Technology Corporation Ltd | Check for Price | Transient Suppressor, | 1.5KE30CAS vs 1.5KE30CA |
1.5KE30CAT-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 25.6V V(RWM), Bidirectional, | 1.5KE30CAS vs 1.5KE30CAT-G |
1.5KE30CATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 25.6V V(RWM), Bidirectional, | 1.5KE30CAS vs 1.5KE30CATRE3 |
1.5KE30C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 24.3V V(RWM), Bidirectional | 1.5KE30CAS vs 1.5KE30C |
1.5KE30C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 24.3V V(RWM), Bidirectional | 1.5KE30CAS vs 1.5KE30C |
1.5KE30C | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 24.3V V(RWM), Bidirectional, | 1.5KE30CAS vs 1.5KE30C |
1.5KE30CA | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | 1.5KE30CAS vs 1.5KE30CA |