Part Details for 1.5KE36C-RH by SPC Multicomp
Overview of 1.5KE36C-RH by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE36C-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6402
|
Newark | Tvs Diode, 1.5Kw, 36V, Do-201Ae, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:29.1V, Clamping Voltage Max:52V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:32.4V Rohs Compliant: Yes |Multicomp 1.5KE36C-RH RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |