-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, TVS in DO-201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1575
|
Newark | Transil 1500W 47V Bi-Directional Do-201, Product Range:Transil 1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:40.2V, Clamping Voltage Max:84V, Diode Case Style:Do-201, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics 1.5KE47CARL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19223 |
|
$0.3230 / $0.5350 | Buy Now |
DISTI #
1.5KE47CARL
|
Avnet Americas | Diode TVS Single Bi-Dir 40.2V 1.5KW 2-Pin DO-201 T/R - Tape and Reel (Alt: 1.5KE47CARL) RoHS: Compliant Min Qty: 3800 Package Multiple: 1900 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2816 / $0.2989 | Buy Now |
|
STMicroelectronics | 1500 W, 40.2 V TVS in DO-201 RoHS: Compliant Min Qty: 1 | 7383 |
|
$0.2800 / $0.4900 | Buy Now |
DISTI #
1.5KE47CARL
|
TME | Diode: TVS, 47V, 23.2A, bidirectional, DO201, 1.5kW, reel,tape Min Qty: 1 | 286 |
|
$0.2180 / $0.6250 | Buy Now |
DISTI #
1.5KE47CARL
|
Avnet Silica | Diode TVS Single Bi-Dir 40.2V 1.5KW 2-Pin DO-201 T/R (Alt: 1.5KE47CARL) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 17 Weeks, 0 Days | Silica - 1900 |
|
Buy Now | |
DISTI #
1.5KE47CARL
|
EBV Elektronik | Diode TVS Single Bi-Dir 40.2V 1.5KW 2-Pin DO-201 T/R (Alt: 1.5KE47CARL) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 26 Weeks, 0 Days | EBV - 3800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE47CARL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1.5KE47CARL
STMicroelectronics
1500 W, TVS in DO-201
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 49.4 V | |
Breakdown Voltage-Min | 44.7 V | |
Breakdown Voltage-Nom | 47 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 84 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1025 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40.2 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1.5KE47CARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE47CARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE47CA-G | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | 1.5KE47CARL vs 1.5KE47CA-G |
1.5KE47CA/4 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon | 1.5KE47CARL vs 1.5KE47CA/4 |