1.5KE68A
Description: Trans Voltage Suppressor Diode, 58.1V V(RWM), Unidirectional

Overview of 1.5KE68A by Bytesonic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE68A by Bytesonic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE68A by Bytesonic Corporation

1.5KE68A
Bytesonic Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
71.4 V
Breakdown Voltage-Min
64.6 V
Breakdown Voltage-Nom
68 V
Case Connection
ISOLATED
Clamping Voltage-Max
92 V
Configuration
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
58.1 V
Surface Mount
NO
Technology
AVALANCHE
Want to compare parts?
  1. 1.5KE68A
    Bytesonic Corporation
    Trans Voltage Suppressor Diode, 58.1V V(RWM), Unidirectional
    VS

Alternate Parts for 1.5KE68A

This table gives cross-reference parts and alternative options found for 1.5KE68A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE68A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE68 Trans Voltage Suppressor Diode, 55.1V V(RWM), Unidirectional Yangzhou Yangjie Electronics Co Ltd 1.5KE68A vs 1.5KE68
1.5KE68 Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE68A vs 1.5KE68
1.5KE68 Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE68A vs 1.5KE68
1.5KE68A Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE68A vs 1.5KE68A
1.5KE68 Transient Suppressor PRO-AN Electronic Co Ltd 1.5KE68A vs 1.5KE68
1.5KE68A Trans Voltage Suppressor Diode, 15000W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Viking Tech Corp 1.5KE68A vs 1.5KE68A
1.5KE68A Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Hitano Enterprise Corp 1.5KE68A vs 1.5KE68A
1.5KE68A Trans Voltage Suppressor Diode, 58.1V V(RWM), Unidirectional, LRC Leshan Radio Co Ltd 1.5KE68A vs 1.5KE68A
1.5KE68A Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Uniohm Corp 1.5KE68A vs 1.5KE68A
1.5KE68 Trans Voltage Suppressor Diode, 55.1V V(RWM), Unidirectional Goodwork Semiconductor Co Ltd 1.5KE68A vs 1.5KE68
Part Number Description Manufacturer Compare
1N6291A-E3/54 Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1.5KE68A vs 1N6291A-E3/54
1.5KE68 Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 Rugao Dachang Electronics Co Ltd 1.5KE68A vs 1.5KE68
1.5KE68A Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE68A vs 1.5KE68A
1.5KE68HR0 Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE68A vs 1.5KE68HR0
1.5KE68A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd 1.5KE68A vs 1.5KE68A
1.5KE68A Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1.5KE68A vs 1.5KE68A
MXLCE60A Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc 1.5KE68A vs MXLCE60A
1.5KE68A Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE Fairchild Semiconductor Corporation 1.5KE68A vs 1.5KE68A
1.5KE68 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd 1.5KE68A vs 1.5KE68
MALCE58A Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc 1.5KE68A vs MALCE58A

Related Parts for 1.5KE68A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE68A by Bytesonic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE68A by Bytesonic Corporation

Select Manufacturer
Which Manufacturer of 1.5KE68A would you like to use for your alert(s)?
  • Please alert me when 1.5KE68A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE68A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE68A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE68A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE68A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE68A by Bytesonic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: