-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, TVS in DO-201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9801170
|
Farnell | DIODE, TVS, 6.8V, 1500W RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 141 |
|
$0.3174 / $0.7904 | Buy Now |
DISTI #
2474116
|
Farnell | DIODE, TVS, 6.8V, 1500W RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.3174 / $0.7904 | Buy Now |
DISTI #
1.5KE6V8A
|
Avnet Americas | Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin DO-201 T/R - Ammo Pack (Alt: 1.5KE6V8A) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2277 / $0.2417 | Buy Now |
|
STMicroelectronics | 1500 W, 5.8 V TVS in DO-201 RoHS: Compliant Min Qty: 1 | 3843 |
|
$0.4300 / $0.7600 | Buy Now |
DISTI #
1.5KE6V8A-ST
|
TME | Diode: TVS, 1.5kW, 6.8V, 143A, unidirectional, DO201, Ammo Pack Min Qty: 1 | 473 |
|
$0.2050 / $0.5840 | Buy Now |
DISTI #
1.5KE6V8A
|
Avnet Silica | Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin DO-201 T/R (Alt: 1.5KE6V8A) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 600 |
|
Buy Now | |
DISTI #
1.5KE6V8A
|
EBV Elektronik | Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin DO-201 T/R (Alt: 1.5KE6V8A) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 0 Days | EBV - 1800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE6V8A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1.5KE6V8A
STMicroelectronics
1500 W, TVS in DO-201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 9500 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1.5KE6V8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE6V8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE6V8A-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE6V8A vs 1.5KE6V8A-T |
1.5KE6.8HE3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, | 1.5KE6V8A vs 1.5KE6.8HE3/54 |
1.5KE6.8AHE3_A/C | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE6V8A vs 1.5KE6.8AHE3_A/C |
1.5KA6.8A/4 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5.8V V(RWM), Unidirectional, | 1.5KE6V8A vs 1.5KA6.8A/4 |
1V5KE6V8A | Taiwan Semiconductor | $0.4940 | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | 1.5KE6V8A vs 1V5KE6V8A |
1.5KE6.8-E3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, | 1.5KE6V8A vs 1.5KE6.8-E3/54 |
1.5KA6.8/1 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, | 1.5KE6V8A vs 1.5KA6.8/1 |
1.5KE6V8A | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE6V8A vs 1.5KE6V8A |
1.5KE6V8A | TDK Micronas GmbH | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | 1.5KE6V8A vs 1.5KE6V8A |
1.5KE6.8A-E3/54 | Vishay Intertechnologies | $0.4223 | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE6V8A vs 1.5KE6.8A-E3/54 |