1.5SMC9.1CA-H
Description: Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of 1.5SMC9.1CA-H by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5SMC9.1CA-H by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 652-1.5SMC9.1CA-H
Mouser Electronics ESD Protection Diodes / TVS Diodes 9.1V 1500W BiDir RoHS: Compliant 0
  • 1 $0.6100
  • 10 $0.5220
  • 100 $0.3630
  • 500 $0.2830
  • 1,000 $0.2300
  • 1,500 $0.2050
  • 9,000 $0.1810
  • 24,000 $0.1770
$0.1770 / $0.6100 Order Now

CAD Models for 1.5SMC9.1CA-H by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC9.1CA-H by Bourns Inc

1.5SMC9.1CA-H
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
9.5 V
Breakdown Voltage-Min
8.65 V
Breakdown Voltage-Nom
9.1 V
Clamping Voltage-Max
13.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Reference Standard
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
7.78 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1.5SMC9.1CA-H
    Bourns Inc
    Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for 1.5SMC9.1CA-H

This table gives cross-reference parts and alternative options found for 1.5SMC9.1CA-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC9.1CA-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC9.1CAHM6G Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC9.1CA-H vs 1.5SMC9.1CAHM6G
1.5SMC9.1CAHR6G Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC9.1CA-H vs 1.5SMC9.1CAHR6G
1.5SMC9.1C-AU_R2_100A1 Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC9.1CA-H vs 1.5SMC9.1C-AU_R2_100A1
1.5SMC9.1CR7G Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC9.1CA-H vs 1.5SMC9.1CR7G
1.5SMC9.1CT/R7 Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMC9.1CA-H vs 1.5SMC9.1CT/R7
1.5SMC9.1C_R2_10001 Trans Voltage Suppressor Diode, PanJit Semiconductor 1.5SMC9.1CA-H vs 1.5SMC9.1C_R2_10001
1.5SMC9.1CA Transient Suppressor WEITRON INTERNATIONAL CO., LTD. 1.5SMC9.1CA-H vs 1.5SMC9.1CA
1.5SMC9.1CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC9.1CA-H vs 1.5SMC9.1CAHM3/H
1.5SMC9.1CA_R2_00001 Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC9.1CA-H vs 1.5SMC9.1CA_R2_00001
1.5SMC9.1CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC9.1CA-H vs 1.5SMC9.1CA-E3/9AT
Part Number Description Manufacturer Compare
1.5SMC9.1CAHV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC9.1CA-H vs 1.5SMC9.1CAHV7G
1.5SMC9.1C-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC9.1CA-H vs 1.5SMC9.1C-AU_R2_000A1
1.5SMC9.1CA Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation 1.5SMC9.1CA-H vs 1.5SMC9.1CA
1.5SMC9.1C_R1_00001 Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC9.1CA-H vs 1.5SMC9.1C_R1_00001
1.5SMC9.1CHR7G Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC9.1CA-H vs 1.5SMC9.1CHR7G
1.5SMC9.1CA-AU_R1_100A1 Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC9.1CA-H vs 1.5SMC9.1CA-AU_R1_100A1
1.5SMC9.1CAR7G Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC9.1CA-H vs 1.5SMC9.1CAR7G
1.5SMC9.1CAHE3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC9.1CA-H vs 1.5SMC9.1CAHE3/57T
1.5SMC9.1CA Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MDE Semiconductor Inc 1.5SMC9.1CA-H vs 1.5SMC9.1CA
1.5SMC9.1C Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMC9.1CA-H vs 1.5SMC9.1C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC9.1CA-H by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC9.1CA-H by Bourns Inc

Select Manufacturer
Which Manufacturer of 1.5SMC9.1CA-H would you like to use for your alert(s)?
  • Please alert me when 1.5SMC9.1CA-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC9.1CA-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC9.1CA-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC9.1CA-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC9.1CA-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC9.1CA-H by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: