Part Details for 1.5V12-N0.5-WS by Advanced Energy Industries Inc
Overview of 1.5V12-N0.5-WS by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5V12-N0.5-WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1.5V12-N0.5-WS-ND
|
DigiKey | DC DC CONVERTER 1500V 500MW Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$310.1733 | Buy Now |
DISTI #
1.5V12-N0.5-WS
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1500V 0.33mA 0.5W 9-Pin PCB Mount - Bulk (Alt: 1.5V12-N0.5-WS) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$254.7189 / $283.4477 | Buy Now |
DISTI #
324-1.5V12N0.5WS
|
Mouser Electronics | Non-Isolated DC/DC Converters V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1500V HVout, 0.5W, Thru-hole mount, Regulated, Shielded Flying Lead RoHS: Compliant | 0 |
|
$295.1600 / $310.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$263.8200 / $287.2900 | Buy Now |