There are no models available for this part yet.
Overview of 1.5V12-N0.5 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5V12-N0.5 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1.5V12-N0.5-ND
|
DigiKey | DC DC CONVERTER 1500V 500MW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$197.4762 / $227.9100 | Buy Now | |
DISTI #
1.5V12-N0.5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1500V 0.33mA 0.5W 9-Pin PCB Mount - Bulk (Alt: 1.5V12-N0.5) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$196.4809 | Buy Now | |
DISTI #
324-1.5V12N0.5
|
Mouser Electronics | Non-Isolated DC/DC Converters V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1500V HVout, 0.5W, Thru-hole mount, Regulated RoHS: Compliant | 0 |
|
$198.4500 / $214.8600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$222.9000 / $239.4100 | Buy Now |