Part Details for 1.5V15-N0.8-WS by Advanced Energy Industries Inc
Overview of 1.5V15-N0.8-WS by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5V15-N0.8-WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1.5V15-N0.8-WS-ND
|
DigiKey | DC DC CONVERTER 1500V 800MW Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$317.5633 | Buy Now |
DISTI #
1.5V15-N0.8-WS
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1500V 0.53mA 0.8W 9-Pin PCB Mount - Bulk (Alt: 1.5V15-N0.8-WS) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$260.7870 / $290.2003 | Buy Now |
DISTI #
324-1.5V15-N0.8-WS
|
Mouser Electronics | Non-Isolated DC/DC Converters V-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -1500V HVout, 0.8W, Thru-hole mount, Regulated, Shielded Flying Lead | 0 |
|
$312.4300 / $317.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$270.1100 / $294.1300 | Buy Now |