Part Details for 1.5V15-P0.8 by Advanced Energy Industries Inc
Overview of 1.5V15-P0.8 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5V15-P0.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1.5V15-P0.8-ND
|
DigiKey | DC DC CONVERTER 1500V 800MW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$212.2900 | Buy Now |
DISTI #
1.5V15-P0.8
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1500V 0.53mA 0.8W 9-Pin PCB Mount - Bulk (Alt: 1.5V15-P0.8) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$218.3360 / $242.9614 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$228.5700 / $246.2500 | Buy Now |