Part Details for 1.60.502.152/1300 by RAFI USA Inc
Overview of 1.60.502.152/1300 by RAFI USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for 1.60.502.152/1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal lamps with integrated LED - 16.2 mm, form 2 RoHS: Compliant | 0 |
|
$16.0800 / $27.0300 | Buy Now |
DISTI #
000000000005551050
|
Sager | LED Panel Mount Indicators Signal lamp 16.2mm LED Transparent Red | 0 |
|
Buy Now |