Part Details for 1.75-5-4032 by 3M
Overview of 1.75-5-4032 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1.75-5-4032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.75-5-4032-ND
|
DigiKey | TAPE DBL SIDED NATU 1 3/4"X5YD Min Qty: 2 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.6450 | Buy Now |