There are no models available for this part yet.
Overview of 1.875-36-2302-10 by TapeCase
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2302ARDZ-R7 | Analog Devices | 2A Non-Sync Step Down DC-DC Co | |
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
ADP2302ARDZ-5.0-R7 | Analog Devices | 2A Non-Sync Step Down DC-DC Co |
Price & Stock for 1.875-36-2302-10 by TapeCase
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2636-1.875-36-2302-10TR-ND
|
DigiKey | TAPE POLYETHYLENE FILM NATURAL Min Qty: 2 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$216.5400 | Buy Now |