Part Details for 1.90.120.011/0000 by RAFI GmbH & Co Kg
Overview of 1.90.120.011/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.90.120.011/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0291
|
Newark | Filament Lamp, Socket W2X4.6D, 28 Volt Rohs Compliant: Yes |Rafi 1.90.120.011/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.9400 / $359.2100 | Buy Now |
DISTI #
611-1.90120.0110000
|
Mouser Electronics | Lamps Filament lamp 24V W 2 x 4.6d base RoHS: Compliant | 11 |
|
$2.1300 / $2.9600 | Buy Now |
DISTI #
72052620
|
RS | Filament Lamp, Socket W2 X 4.6d, 28V | RAFI 1.90.120.011/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$2.2600 / $2.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.0700 | Buy Now |