Part Details for 1.90.690.341/0000 by RAFI GmbH & Co Kg
Overview of 1.90.690.341/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.90.690.341/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0818
|
Newark | Led Red/Rafi |Rafi 1.90.690.341/0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$21.1700 / $22.9100 | Buy Now |
DISTI #
611-1.90690.3410000
|
Mouser Electronics | LED Replacement Lamps - Based LEDs RAFIX 22QR MULTICHIP LED RED RoHS: Compliant | 0 |
|
$15.1300 / $15.1400 | Order Now |
DISTI #
72052636
|
RS | LED, Socket BA 9s, 24V, Red | RAFI 1.90.690.341/0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7000 / $17.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$15.3800 | Buy Now |