Part Details for 1.90.690.375/0000 by RAFI GmbH & Co Kg
Overview of 1.90.690.375/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.90.690.375/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-190.690.375/0000
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED WHITE RoHS: Compliant | 0 |
|
$21.2800 / $21.2900 | Order Now |
DISTI #
72052648
|
RS | LED, Socket E10, 24V, White | RAFI 1.90.690.375/0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6700 / $24.3200 | RFQ |