Part Details for 1.90.691.026/0000 by RAFI GmbH & Co Kg
Overview of 1.90.691.026/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.90.691.026/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0822
|
Newark | Led Red/Rafi |Rafi 1.90.691.026/0000 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$4.2600 / $4.9300 | Buy Now |
DISTI #
611-1.90691.026/0000
|
Mouser Electronics | Standard LEDs - Through Hole Red LED, 3V, 10mA Bi-Pin T 1 RoHS: Compliant | 0 |
|
$3.4300 / $6.6500 | Order Now |
DISTI #
70128157
|
RS | LED, Bi-Pin, T-1,Fits RAFI 8MM Illuminated Pushbuttons, Red,3V | RAFI 1.90.691.026/0000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 / $4.8200 | RFQ |
DISTI #
61887760
|
Verical | Switch Access LED Push Button Switch Min Qty: 21 Package Multiple: 1 | Americas - 66 |
|
$3.0900 | Buy Now |
DISTI #
9929703
|
element14 Asia-Pacific | LED, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3093 / $4.8089 | Buy Now |