There are no models available for this part yet.
Overview of 10 PL 1371 RB by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1371HVCR#PBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg | |
LT1371IR#PBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg | |
LT1371HVCR#TRPBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg |
Price & Stock for 10 PL 1371 RB by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-PL-1371-RB
|
TME | Wedge belt Min Qty: 1 | 0 |
|
$94.4200 / $107.9100 | RFQ |