There are no models available for this part yet.
Overview of 10 T5 / 275 AP by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10 T5 / 275 AP by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-T5/275-AP
|
TME | Timing belt, T5, W: 10mm, Lw: 275mm, -30÷80°C, ALPHA POWER Min Qty: 1 | 0 |
|
$10.3400 / $11.8200 | RFQ |