Part Details for 10/B140 by Goodyear Belts
Overview of 10/B140 by Goodyear Belts
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-13B1-40DA | Amphenol Communications Solutions | 25G SFP28 ER 1310nm I Temp | |
SE1B14023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 12 power pins, 140 signal pins, Vertical | |
SiT3372AC-1E9-33NB140.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for 10/B140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73251397
|
RS | V-Belt, Classical Band, 10 Band, B' Section | Goodyear Belts 10/B140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$355.0100 | RFQ |