Part Details for 10-003.68X001.78 X-RING NBR by Oring Uszczelnienia Techniczne
Overview of 10-003.68X001.78 X-RING NBR by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF200 | Coilcraft Inc | Tip/ring filter, tip/ring, SMT, RoHS | |
PTRF2000L | Coilcraft Inc | Tip/ring filter, tip/ring, SMT, RoHS | |
PTRF400 | Coilcraft Inc | Tip/ring filter, tip/ring, SMT, RoHS |
Price & Stock for 10-003.68X001.78 X-RING NBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X-3.68X1.78-NBR
|
TME | X-ring washer, NBR caoutchouc, Thk: 1.78mm, Øint: 3.68mm Min Qty: 10 | 0 |
|
$0.0601 / $0.0913 | RFQ |