Part Details for 10-018.64X003.53 X-RING FPM by Oring Uszczelnienia Techniczne
Overview of 10-018.64X003.53 X-RING FPM by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-018.64X003.53 X-RING FPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X-18.64X3.53-FPM
|
TME | X-ring washer, FPM, Thk: 3.53mm, Øint: 18.64mm, -30÷200°C Min Qty: 10 | 0 |
|
$0.5750 / $0.8880 | RFQ |