There are no models available for this part yet.
Overview of 10-02047 by Tensility International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-473MXD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD | |
MOS6020-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 1 Element, SMD | |
MSS4020-473MXB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD |
Price & Stock for 10-02047 by Tensility International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
839-1256-ND
|
DigiKey | CBL 3CON 3.5MM M-M SHLD 6' BIO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
694 In Stock |
|
$6.6971 / $11.2400 | Buy Now | |
Onlinecomponents.com | Cable - 6 feet (183cm) - 3.5 mm 3C 50-00502 slim audio plug to same - 28 AWG - 30-00653 - shielded - WBL RoHS: Compliant | 0 |
|
$6.0100 / $16.4600 | Buy Now | ||
DISTI #
C1S742300007775
|
Chip1Stop | Unclassified | 66 |
|
$3.8600 / $4.3700 | Buy Now |