Part Details for 10-02048 by Tensility International Corp
Overview of 10-02048 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-10204800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 48S Right Angle Header. | |
51720-10204802AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 48S 2P STB Right Angle Header. | |
51760-10204800CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 48S 0P Right Angle Receptacle. |
Price & Stock for 10-02048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1257-ND
|
DigiKey | CBL 4CON 3.5MM M-M SHLD 6' BIO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
800 In Stock |
|
$6.0053 / $10.0800 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 3.5 mm 4C 50-00501 slim audio plug to same - 28 AWG - 30-00495 - shielded - WBL RoHS: Compliant | 0 |
|
$5.5500 / $8.3500 | Buy Now |