There are no models available for this part yet.
Overview of 10-021.95X001.78 X-RING NBR by Oring Uszczelnienia Techniczne
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF200 | Coilcraft Inc | Tip/ring filter, tip/ring, SMT, RoHS | |
PTRF2000L | Coilcraft Inc | Tip/ring filter, tip/ring, SMT, RoHS | |
PTRF400 | Coilcraft Inc | Tip/ring filter, tip/ring, SMT, RoHS |
Price & Stock for 10-021.95X001.78 X-RING NBR by Oring Uszczelnienia Techniczne
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
X-21.95X1.78-NBR
|
TME | X-ring washer, NBR caoutchouc, Thk: 1.78mm, Øint: 21.95mm Min Qty: 10 | 0 |
|
$0.1020 / $0.1570 | RFQ |