Part Details for 10-02727 by Tensility International Corp
Overview of 10-02727 by Tensility International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-02727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1468-ND
|
DigiKey | CBL ASSY 2.5MM JK-PLG FLAT 1.48' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
319 In Stock |
|
$4.9349 / $8.4600 | Buy Now |
|
Onlinecomponents.com | Cable - 1.5 foot (45cm) - 5.5x2.5 mm 50-00027 DC jack to splitter to 4x 5.5x2.5x12 mm 50-00026 DC plug - 18 AWG RoHS: Compliant |
300 In Stock |
|
$4.4600 / $6.7100 | Buy Now |
DISTI #
C1S742300011866
|
Chip1Stop | Unclassified | 790 |
|
$4.7200 | Buy Now |
|
Master Electronics | Cable - 1.5 foot (45cm) - 5.5x2.5 mm 50-00027 DC jack to splitter to 4x 5.5x2.5x12 mm 50-00026 DC plug - 18 AWG RoHS: Compliant |
300 In Stock |
|
$4.4600 / $6.7100 | Buy Now |