Part Details for 10-02740 by Tensility International Corp
Overview of 10-02740 by Tensility International Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-02740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1475-ND
|
DigiKey | CBL ASSY 2.1MM JK-PLG FLAT 1.48' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
332 In Stock |
|
$3.5294 / $6.0900 | Buy Now |
DISTI #
V99:2348_21693539
|
Arrow Electronics | Cable Assembly DC Power 0.45m DC Power Plug to 2DC Power Jack 2 to (2/2)POS M-F/F 18AWG Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1831 | Americas - 406 |
|
$0.1479 / $0.5846 | Buy Now |
|
Onlinecomponents.com | Cable - 1.5 foot (45cm) - 5.5x2.1x12 mm 50-00024 DC plug to y-split to 2x 5.5x2.1 mm 50-00025 DC jack - 18 AWG RoHS: Compliant | 0 |
|
$3.1200 / $4.7500 | Buy Now |
Part Details for 10-02740
10-02740 CAD Models
10-02740 Part Data Attributes
|
10-02740
Tensility International Corp
Buy Now
|
Compare Parts:
10-02740
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |