Part Details for 10-02746 by Tensility International Corp
Overview of 10-02746 by Tensility International Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-02746
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1477-ND
|
DigiKey | CBL ASSY 2.1MM JK-JK FLAT 1.48' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
232 In Stock |
|
$3.6905 / $6.3300 | Buy Now |
|
Onlinecomponents.com | Cable - 1.5 foot (45cm) - 5.5x2.1 mm 50-00025 DC jack to y-split to 2x 5.5x2.1 mm DC jack - 18 AWG - UL2468 RoHS: Compliant | 0 |
|
$3.3800 / $5.1400 | Buy Now |
DISTI #
C1S742300011954
|
Chip1Stop | Unclassified | 132 |
|
$0.9360 | Buy Now |