Part Details for 10-02749 by Tensility International Corp
Overview of 10-02749 by Tensility International Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-02749
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1478-ND
|
DigiKey | CBL ASSY 1.35MM JK-PL FLAT 1.48' Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8502 | Buy Now |
|
Onlinecomponents.com | Cable - 1.5 foot (45cm) - 3.5x1.35 mm 50-00057 DC jack to y-split to 2x 3.5x1.35x9.5mm 50-00056 DC plug - 24 AWG RoHS: Compliant | 0 |
|
$2.2800 / $3.3200 | Buy Now |
DISTI #
C1S742300011963
|
Chip1Stop | Unclassified RoHS: Compliant | 481 |
|
$0.7180 | Buy Now |