Part Details for 10-03212 by Tensility International Corp
Overview of 10-03212 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703212GC-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703212YGC-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
10136647-032121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. |
Price & Stock for 10-03212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1597-ND
|
DigiKey | CBL ASSEM 3.5MM 4CON M-M 4.5M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
49 In Stock |
|
$6.7148 / $14.1100 | Buy Now |
|
Onlinecomponents.com | Cable - 4500 mm - 3.5 mm 4C 50-00397 audio plug to same - 28 AWG - 30-00179 wire RoHS: Compliant | 0 |
|
$6.5900 / $18.0500 | Buy Now |