There are no models available for this part yet.
Overview of 10-03215 by Tensility International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703215YGF-XXX-JBT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), QFP, / | |
UPD703215GF-XXX-JBT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), QFP, / | |
UPD703215YGC-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 10-03215 by Tensility International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
839-1599-ND
|
DigiKey | CBL ASSM 3.5MM 4CON R/A M-R/A M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
479 In Stock |
|
$7.7828 / $14.2500 | Buy Now | |
Onlinecomponents.com | Cable - 4500 mm - 3.5 mm 4C 90° 50-00397 audio plug to same - 28 AWG - 30-00179 wire RoHS: Compliant | 0 |
|
$6.5900 / $18.0500 | Buy Now |