Part Details for 10-03217 by Tensility International Corp
Overview of 10-03217 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1600-ND
|
DigiKey | CBL ASSEM 3.5MM 4CON M 3M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
210 In Stock |
|
$4.9813 / $8.3600 | Buy Now |
|
Onlinecomponents.com | Cable - 3000 mm - 3.5 mm 4C 50-00397 audio plug to 5 mm tinned - 28 AWG - 30-00179 wire RoHS: Compliant | 0 |
|
$4.6700 / $7.0900 | Buy Now |