Part Details for 10-03218 by Tensility International Corp
Overview of 10-03218 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703218Y | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
51721-10003218ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S 18P Right Angle Header. | |
88903-218LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod |
Price & Stock for 10-03218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1601-ND
|
DigiKey | CBL ASSEM 3.5MM 4CON M 4.5M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
238 In Stock |
|
$6.6556 / $11.1700 | Buy Now |
|
Onlinecomponents.com | Cable - 4500 mm - 3.5 mm 4C 50-00397 audio plug to 5 mm tinned - 28 AWG - 30-00179 wire RoHS: Compliant | 0 |
|
$5.9700 / $12.5100 | Buy Now |