Part Details for 10-03706 by Tensility International Corp
Overview of 10-03706 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-10-03706-ND
|
DigiKey | JACK PNL MNT W/LEAD 3.5MM STEREO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
821 In Stock |
|
$4.7228 / $8.1000 | Buy Now |
|
Onlinecomponents.com | Cable - 1 foot (30.5cm) - 3.5 mm panel mount stereo jack 50-00945 to stripped and tinned - 28 AWG - 30-00177 RoHS: Compliant | 0 |
|
$4.2600 / $6.5800 | Buy Now |