Part Details for 10-04-A-0050-C-4-08-4-T by GCT Semiconductor Inc
Overview of 10-04-A-0050-C-4-08-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for 10-04-A-0050-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0400
|
Newark | Cable Assy, Ffc/Fpc, 4Pos, 1Mm, Wht Rohs Compliant: Yes |Gct 10-04-A-0050-C-4-08-4-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.4900 / $0.7350 | Buy Now |
DISTI #
2073-10-04-A-0050-C-4-08-4-T-ND
|
DigiKey | 1MM PITCH FFC, 4 CONTACTS, A TYP Min Qty: 1 Lead time: 10 Weeks Container: Box |
422 In Stock |
|
$0.3651 / $0.7800 | Buy Now |
DISTI #
10-04-A-0050-C
|
TME | FFC cable, Cores: 4, Cable ph: 1mm, contacts on the same side Min Qty: 1 | 484 |
|
$0.3640 / $0.5730 | Buy Now |