Part Details for 10-04-A-0254-C-4-08-4-T by GCT Semiconductor Inc
Overview of 10-04-A-0254-C-4-08-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0254-SDPZ | Analog Devices | Multi-ch Data Acq sys w/isolat | |
R7F7010254AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
77313-802-54LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 54 Positions |
Price & Stock for 10-04-A-0254-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0407
|
Newark | Cable Assy, Ffc/Fpc, 4Pos, 1Mm, Wht Rohs Compliant: Yes |Gct 10-04-A-0254-C-4-08-4-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.5430 / $0.7690 | Buy Now |
DISTI #
2073-10-04-A-0254-C-4-08-4-T-ND
|
DigiKey | 1MM PITCH FFC, 4 CONTACTS, A TYP Min Qty: 1 Lead time: 10 Weeks Container: Box |
470 In Stock |
|
$0.4350 / $0.8700 | Buy Now |
DISTI #
10-04-A-0254-C
|
TME | FFC cable, Cores: 4, Cable ph: 1mm, contacts on the same side Min Qty: 500 | 0 |
|
$0.4450 | RFQ |