Part Details for 10-040450-010 by Amphenol Industrial Operations
Overview of 10-040450-010 by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-040450-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2816
|
Newark | Gasket |Amphenol Industrial 10-040450-010 Min Qty: 2084 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 | Buy Now |
DISTI #
77AK1347
|
Newark | Accessories Plain Flat Sealing Gasket Size 10S |Amphenol Industrial 10-040450-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.2280 | Buy Now |
DISTI #
AI10-040450-010-ND
|
DigiKey | MS52000-2 GASKET Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
396 In Stock |
|
$0.3000 / $0.5000 | Buy Now |
DISTI #
70010388
|
RS | Flange Sealing Gasket for 3100 3102 Receptacles PT Series sizes 10s 10sl | Amphenol Industrial 10-040450-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 248 |
|
$0.5290 / $0.7900 | Buy Now |
DISTI #
AMM10-040450-010
|
Heilind Electronics | MS52000-2 | Americas - 420 in Stock |
|
$0.2974 / $0.3801 | Buy Now |
|
Onlinecomponents.com | Accessories for Standard Cylindrical Connectors RoHS: Compliant |
1690 In Stock |
|
$0.2791 / $0.3778 | Buy Now |
DISTI #
AMM10-040450-010
|
Interstate Connecting Components | MS52000-2 | 1260 |
|
$0.2974 / $0.3801 | Buy Now |
DISTI #
2673250
|
element14 Asia-Pacific | GASKET, SIZE 10S/10SL, CIRCULAR CONN RoHS: Compliant Min Qty: 10 Container: Each | 28 |
|
$0.3780 / $0.7108 | Buy Now |
DISTI #
2673250
|
Farnell | GASKET, SIZE 10S/10SL, CIRCULAR CONN RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 1 Days Container: Each | 28 |
|
$0.4543 / $0.8695 | Buy Now |
|
Master Electronics | Accessories for Standard Cylindrical Connectors RoHS: Compliant |
1690 In Stock |
|
$0.2791 / $0.3778 | Buy Now |