There are no models available for this part yet.
Overview of 10-040450-024 by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10-040450-024 by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK1350
|
Newark | Accessories Plain Flat Sealing Gasket Size 24 |Amphenol Industrial 10-040450-024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2300 | Buy Now | |
DISTI #
AI10-040450-024-ND
|
DigiKey | ER 24 GASKET FRTMT PCP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6097 In Stock |
|
$0.2500 / $0.4200 | Buy Now | |
DISTI #
70010395
|
RS | Flange Sealing Gasket for 3100 3102 Receptacles PT Series size 24 | Amphenol Industrial 10-040450-024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 139 |
|
$0.3080 / $0.4280 | Buy Now | |
DISTI #
AMM10-040450-024
|
Heilind Electronics | MS52000-9 | Americas - 18 in Stock |
|
$0.5166 / $0.6601 | Buy Now | |
Onlinecomponents.com | Accessories for Standard Cylindrical Connectors RoHS: Compliant |
1022 In Stock |
|
$0.4010 / $0.5962 | Buy Now | ||
DISTI #
AMM10-040450-024
|
Interstate Connecting Components | MS52000-9 | 55 |
|
$0.5166 / $0.6601 | Buy Now | |
DISTI #
10-040450-024
|
ECCO | 298 |
|
$0.5962 | Buy Now | ||
Master Electronics | Accessories for Standard Cylindrical Connectors RoHS: Compliant |
1022 In Stock |
|
$0.4010 / $0.5962 | Buy Now |