Part Details for 10-040450-032 by Amphenol Industrial Operations
Overview of 10-040450-032 by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-040450-032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6828
|
Newark | Accessories Plain Flat Sealing Gasket Size 32 |Amphenol Industrial 10-040450-032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.1500 | Buy Now |
DISTI #
70010397
|
RS | Flange Sealing Gasket for 3100 3102 Receptacles PT Series size 32 | Amphenol Industrial 10-040450-032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1.1300 / $1.4300 | Buy Now |
DISTI #
AMM10-040450-032
|
Heilind Electronics | MS52000-12 | Americas - 17 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Gasket for MIL-DTL-5015 and MIL-5015 Type Standard Cylindrical Connectors. RoHS: Compliant |
371 In Stock |
|
$0.5250 / $0.7510 | Buy Now |
DISTI #
AMM10-040450-032
|
Interstate Connecting Components | MS52000-12 | 53 |
|
Buy Now | |
|
Master Electronics | Gasket for MIL-DTL-5015 and MIL-5015 Type Standard Cylindrical Connectors. RoHS: Compliant |
371 In Stock |
|
$0.5250 / $0.7510 | Buy Now |