Part Details for 10-050.40X003.53 X-RING NBR by Oring Uszczelnienia Techniczne
Overview of 10-050.40X003.53 X-RING NBR by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-050.40X003.53 X-RING NBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X-50.40X3.53-NBR
|
TME | X-ring washer, NBR rubber, Thk: 3.53mm, Øint: 50.4mm, -40÷100°C Min Qty: 10 | 0 |
|
$0.3320 / $0.5100 | RFQ |