There are no models available for this part yet.
Overview of 10-05451 by Tensility International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-510LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
10080054-511LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 60 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
10124054-515LF | Amphenol Communications Solutions | Rib-Cage® ,Board-To-Board Connector, Through Mount Right Angle Shrouded PCB Header, 30 Positions, Holddown Mounting style. |
Price & Stock for 10-05451 by Tensility International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
839-10-05451-ND
|
DigiKey | CIRC CBL 6POS RCPT TO WIRE 1' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8852 / $13.0400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2900 / $15.2600 | Buy Now |