Part Details for 10-06-A-0076-C-4-08-4-T by GCT Semiconductor Inc
Overview of 10-06-A-0076-C-4-08-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 10-06-A-0076-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0426
|
Newark | Cable Assy, Ffc/Fpc, 6Pos, 1Mm, Wht Rohs Compliant: Yes |Gct 10-06-A-0076-C-4-08-4-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 420 |
|
$0.4660 / $0.6610 | Buy Now |
DISTI #
2073-10-06-A-0076-C-4-08-4-T-ND
|
DigiKey | 1MM PITCH FFC, 6 CONTACTS, A TYP Min Qty: 1 Lead time: 10 Weeks Container: Box |
379 In Stock |
|
$0.3735 / $0.7500 | Buy Now |
DISTI #
10-06-A-0076-C
|
TME | FFC cable, Cores: 6, Cable ph: 1mm, contacts on the same side Min Qty: 1 | 451 |
|
$0.3860 / $0.6070 | Buy Now |