Part Details for 10-07-A-0101-C-4-08-4-T by GCT Semiconductor Inc
Overview of 10-07-A-0101-C-4-08-4-T by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-07-A-0101-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0443
|
Newark | Cable Assy, Ffc/Fpc, 7Pos, 1Mm, Wht Rohs Compliant: Yes |Gct (Global Connector Technology) 10-07-A-0101-C-4-08-4-T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 | Buy Now |
DISTI #
2073-10-07-A-0101-C-4-08-4-T-ND
|
DigiKey | 1MM PITCH FFC, 7 CONTACTS, A TYP Min Qty: 1 Lead time: 10 Weeks Container: Box |
500 In Stock |
|
$0.3881 / $0.7800 | Buy Now |
DISTI #
4305769
|
element14 Asia-Pacific | CABLE ASSY, FFC/FPC, 7POS, 1MM, WHT RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4655 / $0.8423 | Buy Now |
DISTI #
4305769
|
Farnell | CABLE ASSY, FFC/FPC, 7POS, 1MM, WHT RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.4646 / $0.8388 | Buy Now |