Part Details for 10-072020-58P by Amphenol Corporation
Overview of 10-072020-58P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120707-2020LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Mini-SAS HD External Cable, Passive, 14Gb/s, 30 AWG, 2.0 m, non-halogen free . | |
10120707-2020HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Mini-SAS HD External Cable, Passive, 14Gb/s, 30 AWG, 2.0 m, Halogen free . |
Price & Stock for 10-072020-58P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-072020-58P
|
Avnet Americas | Circular Connector Receptacle 10 Position Pin Contact Straight Wall Mount - Bulk (Alt: 10-072020-58P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |